Arrow Electronic Components Online
931010ML|MGCHEM|limage
931010ML|MGCHEM|simage
Epoxy Adhesives

9310-10ML

Epoxy Adhesives One Compound Amber 9.3e12Ohm.cm 9.4N/mm²

M.G. Chemicals
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Technology
    One Compound
  • Color
    Amber
  • Cure Time (h)
    0.5@100°C
  • Shelf Life (mon)
    12
  • Tensile Strength
    9.4N/mm²
  • Dielectric Strength
    220V/mil
  • Volume Resistivity (Ohm.cm)
    9.3e12
  • Glass Transition Temperature (°C)
    113

Documentation and Resources

Datasheets
Design resources