Arrow Electronic Components Online
930729101|ALTECH|limage
930729101|ALTECH|simage
Test Clips, Leads and Probes - End Connectors

930729101

Conn Test Plug PL 1 POS Screw ST Cable Mount 1 Port

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Test Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    60VDC|30VAC
  • Mounting
    Cable Mount
  • Termination Method
    Screw
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    56
  • Product Depth (mm)
    15.5

Documentation and Resources

Datasheets
Design resources