Test Clips, Leads and Probes - End Connectors
930224100
Conn Test Socket RCP Solder ST Thru-Hole 1 Port
Altech CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Unknown
PPAP
Unknown
Type
Test Socket
Gender
RCP
Body Orientation
Straight
Number of Ports
1
Maximum Current Rating (A)
6
Maximum Voltage Rating
60VDC|30VAC
Mounting
Through Hole
Termination Method
Solder
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
10.25
Product Depth (mm)
4
Product Height (mm)
5.8

