Connector Accessories
9301-60048
Connector Accessories Plug-In Module Straight Stainless Steel Alloy Passivated VITA 66.5 Bag
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Plug-In Module
Connector Type
Connector Fiber Optics
Body Orientation
Straight
Material
Stainless Steel Alloy
Plating
Passivated
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
VITA Standard
VITA 66.5
Packaging
Bag
Product Length (mm)
13.74
Product Depth (mm)
19
Product Height (mm)
19.4

