Arrow Electronic Components Online
930129P51S|AMPHENOLRF|simage
930129P51S|AMPHENOLRF|limage
Connector RF

930-129P-51S

Conn QMA 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    QMA
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating System
    Push-Pull
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources