Arrow Electronic Components Online
930122J51S|AMPHENOLRF|simage
930122J51S|AMPHENOLRF|limage
Connector RF

930-122J-51S

Conn QMA 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    QMA
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Mating System
    Push-Pull
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Weight (g)
    4.1
  • Product Diameter (mm)
    11.1
  • Product Length (mm)
    19.99
  • Product Height (mm)
    11.1
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources