Arrow Electronic Components Online
930106P51A|AMPHENOLRF|simage
930106P51A|AMPHENOLRF|limage
Connector RF

930-106P-51A

Conn QMA 0Hz to 3GHz 50Ohm Crimp RA Cable Mount PL Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    QMA
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    18.31
  • Product Depth (mm)
    10.49
  • Product Height (mm)
    23.42
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources