Connector Accessories
930-001B14
Connector Accessories Gasket Straight Fluorosilicone/Silver Aluminum
GlenairProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Gasket
Connector Type
Connector Circular
Body Orientation
Straight
Material
Fluorosilicone/Silver Aluminum
Product Length (mm)
46
Product Depth (mm)
46
Product Height (mm)
0.8

