Arrow Electronic Components Online
9299740116RK|3M|simage
9299740116RK|3M|limage
Connector Headers and PCB Receptacles

929974-01-16-RK

Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    40.64
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    8.26
  • Tail Length (mm)
    3.18
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources