Connector Headers and PCB Receptacles
929972-01-21
Conn Socket Strip RCP 42 POS 2.54mm Solder ST Top Entry Thru-Hole
3MProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
42
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
53.34
Product Depth (mm)
5.08
Product Height (mm)
5.96
Tail Length (mm)
3.18
Mounting
Through Hole

