Connector Headers and PCB Receptacles
929836-01-36-RK
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole Box
3MProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
72
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.5
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
91.4
Product Depth (mm)
5.46
Product Height (mm)
8.51
Tail Length (mm)
2.79
Mounting
Through Hole

