Arrow Electronic Components Online
928814-1|TE|simage
928814-1|TE|limage
Connector Terminals

928814-1

Quick Disconnect Terminal Brass PIN 16mm Tin Box

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    PIN
  • Termination Method
    Solder
  • Tab Size (mm²)
    5.14
  • Body Orientation
    Right Angle
  • Plating
    Tin
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Insulation Material
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    16
  • Product Depth (mm)
    7.6
  • Tab Dimensions (mm)
    6.35x0.81
  • Mounting
    Through Hole
  • Family/Series
    928814
  • ALIAS
    0-0928814-1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
Order Quantity

Documentation and Resources

Datasheets
Design resources