Arrow Electronic Components Online
9287|ABBATRON|simage
9287|ABBATRON|limage
Standoffs

9287

Standoff Hex F/F 4-40-THD Aluminum Alloy 2011-T3 Clear Chromate

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.10.70.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Hex
  • Gender
    F/F
  • Material
    Aluminum Alloy 2011-T3
  • Thread Size
    #4-40
  • Body Length (Imperial) (in)
    9/16
  • Width Across Flats (Imperial) (in)
    1/4
  • Thread Depth (Imperial) (in)
    9/16
  • Finish
    Clear Chromate
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources