Arrow Electronic Components Online
925596-2|TE|simage
925596-2|TE|limage
Connector Contact

925596-2

Contact SKT Crimp ST Cable Mount 15-20AWG Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536694010
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Box
  • Product Length (mm)
    19.3
  • Product Depth (mm)
    4.15
  • Product Height (mm)
    4.3
  • Wire Size (AWG)
    15-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources