Arrow Electronic Components Online
Standoffs

9252

Standoff Round F/F 10-32-THD Aluminum Clear Chromate

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Gender
    F/F
  • Material
    Aluminum
  • Thread Size
    #10-32
  • Finish
    Clear Chromate
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources