Arrow Electronic Components Online
9250A475RC|BOURNS|simage
9250A475RC|BOURNS|limage
Inductor Leaded

9250A-475-RC

RF Choke Molded/Shielded Wirewound 4700uH 10% 250KHz 45Q-Factor Ferrite 0.031A 81.6Ohm DCR AXL Bag

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    4700u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    250K
  • Maximum DC Current (A)
    0.031
  • Maximum Saturation Current (A)
    0.019(Typ)
  • Maximum DC Resistance (Ohm)
    81.6
  • Minimum Quality Factor
    45
  • Quality Test Frequency (Hz)
    250K
  • Minimum Self Resonant Frequency (Hz)
    0.74M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    4.36
  • Maximum Product Length (mm)
    10.92

Documentation and Resources

Datasheets
Design resources