Inductor Leaded
9250A-103-RC
RF Choke Molded/Shielded Wirewound 10uH 10% 7.9MHz 50Q-Factor Ferrite 0.22A 1.62Ohm DCR AXL Bag
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
7.9M
Maximum DC Current (A)
0.22
Maximum Saturation Current (A)
0.22(Typ)
Maximum DC Resistance (Ohm)
1.62
Minimum Quality Factor
50
Quality Test Frequency (Hz)
7.9M
Minimum Self Resonant Frequency (Hz)
46M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Maximum Product Diameter (mm)
4.36
Maximum Product Length (mm)
10.92

