Arrow Electronic Components Online
923150832|MOLEX|simage
923150832|MOLEX|limage
Cable Assembly Flat/Ribbon

923150832

Cable Assembly 0.32m 28AWG 1.27mm 8 to 8 POS Picoflex to Picoflex F-F Picoflex® Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    8 to 8
  • Gender
    F-F
  • Connector Type A
    Picoflex
  • Connector Type B
    Picoflex
  • Wire Size (AWG)
    28
  • Cable Pitch (mm)
    1.27
  • Cable Length (m)
    0.32
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight
    1.34g
  • Tradename
    Picoflex®
  • Contact Material
    Phosphor Bronze
  • Maximum Current Rating (A)
    1.2/Contact
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Tin

Documentation and Resources

Datasheets
Design resources