Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.10.70.30
Automotive
Unknown
PPAP
Unknown
Type
Round
Gender
F/F
Material
Aluminum Alloy 2011-T3
Thread Size
#4-40
Body Length (Imperial) (in)
7/16
Thread Depth (Imperial) (in)
7/16
Outer Diameter (Imperial) (in)
1/4
Finish
Clear Chromate
Packaging
Bulk

