Inductor Leaded
9230-92-RC
RF Choke Molded Wirewound 1000uH 10% 790KHz 30Q-Factor Ferrite 0.038A 72Ohm DCR AXL Bag
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
1000u
Tolerance
10%
Inductance Test Frequency (Hz)
790K
Maximum DC Current (A)
0.038
Maximum DC Resistance (Ohm)
72
Minimum Quality Factor
30
Quality Test Frequency (Hz)
790K
Minimum Self Resonant Frequency (Hz)
3.4M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Maximum Product Diameter (mm)
2.66
Maximum Product Length (mm)
6.6

