Inductor Leaded
9230-70-RC
RF Choke Molded Wirewound 120uH 10% 790KHz 30Q-Factor Ferrite 0.097A 13Ohm DCR AXL Bag
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
120u
Tolerance
10%
Inductance Test Frequency (Hz)
790K
Maximum DC Current (A)
0.097
Maximum DC Resistance (Ohm)
13
Minimum Quality Factor
30
Quality Test Frequency (Hz)
790K
Minimum Self Resonant Frequency (Hz)
12M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Maximum Product Diameter (mm)
2.66
Maximum Product Length (mm)
6.6

