Inductor Leaded
9230-36-RC
RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor Ferrite 0.32A 1.2Ohm DCR AXL Bag
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
10%
Inductance Test Frequency (Hz)
7.9M
Maximum DC Current (A)
0.32
Maximum DC Resistance (Ohm)
1.2
Minimum Quality Factor
45
Quality Test Frequency (Hz)
7.9M
Minimum Self Resonant Frequency (Hz)
75M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Maximum Product Diameter (mm)
2.66
Maximum Product Length (mm)
6.6

