Inductor Leaded
9230-04-RC
RF Choke Molded Wirewound 0.22uH 10% 25MHz 33Q-Factor Phenolic 0.935A 0.14Ohm DCR AXL Bag
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Protection Style
Molded
Core Material
Phenolic
Inductance (H)
0.22u
Tolerance
10%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
0.935
Maximum DC Resistance (Ohm)
0.14
Minimum Quality Factor
33
Quality Test Frequency (Hz)
25M
Minimum Self Resonant Frequency (Hz)
510M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Maximum Product Diameter (mm)
2.66
Maximum Product Length (mm)
6.6

