Arrow Electronic Components Online
9221K1Z4QD|CKCOMP|simage
9221K1Z4QD|CKCOMP|limage
스위치 토글

9221K1Z4QD

Switch Toggle ON ON DPDT Locking Lever Quick Conn 10A 250VAC 30VDC Panel Mount with Threads Bulk

C&K
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.50.90.65
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Actuator Style
    Locking Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    10@125VAC 30VDC
  • Dielectric Strength
    2500Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    25000
  • Actuator Color
    Natural
  • Actuator Length (mm)
    17.27
  • Number of Rows
    2
  • Row Spacing (mm)
    10.16
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Quick Connect
  • Number of Terminals
    6
  • Terminal Length (mm)
    7.37
  • Terminal Pitch (mm)
    9.14
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Thread Size
    1/4-40
  • Body Length (mm)
    19.05
  • Bushing Length (mm)
    7.92
  • Body Depth (mm)
    19.05
  • Body Height (mm)
    16.76
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    19.05
  • Product Height (mm)
    49.32

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources