Arrow Electronic Components Online
9216322929|EBMPAPST|simage
9216322929|EBMPAPST|limage
Top Searched
Thermal Management Accessories

92163-2-2929

Thrml Mgmt Access Finger Guard Plastic

ebm-papst
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Codice HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Product Length (mm)
    80
  • Product Depth (mm)
    80
  • Product Height (mm)
    6.34
  • Material
    Plastic

Documentation and Resources

Datasheets
Design resources