Arrow Electronic Components Online
9216|ABBATRON|simage
9216|ABBATRON|limage
PCB Spacers and Supports

9216

Spacer Round 4.42mm-ID 6.35mm-OD 11.1mm-LG Aluminum Alloy 2011-T3 Clear Chromate

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Material
    Aluminum Alloy 2011-T3
  • Clearance Hole (mm)
    4.42
  • Clearance Hole (Imperial) (in)
    0.174
  • Body Length (Imperial) (in)
    0.437
  • Outer Diameter (Imperial) (in)
    0.25
  • Finish
    Clear Chromate
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources