Connector Memory Card
92140-010LF
Header, Top Mount, S/D(68Pins), R/A, 5V, 4mm s/o
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PCMCIA
Gender
PL
Number of Contacts
68
Number of Rows
2
Terminal Pitch (mm)
1.27
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Tin Over Nickel
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
5VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
60
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Maximum Insertion Force
39.2N
Mating Cycle (Cycles)
10000
PCB Mounting Side
Normal
Packaging
Tray
Product Length (mm)
59.85
Product Depth (mm)
36
Product Height (mm)
9.8
Mounting
Through Hole

