Arrow Electronic Components Online
921106C|DATAPRO|simage
921106C|DATAPRO|limage
Reduced Price
Cable Assembly AC Power

9211-06C

Cable Assembly 1.83m BS 546 to IEC C13 3 to 3 POS F-M 19AWG

DataPro International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.83
  • Wire Size (AWG)
    19
  • Connector Type A
    BS 546
  • Connector Type B
    IEC C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Right Angle to Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
Order Quantity

Documentation and Resources

Datasheets
Design resources