Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active
HTS
8523.52.00.90
Automotive
No
PPAP
No
Technology
Passive
RF Type
NFC
Style
Chip
Memory Size
1KByte
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO/IEC 14443-A
Order Quantity

