Arrow Electronic Components Online
9208|ABBATRON|originalImage
9208|ABBATRON|simage
PCB Spacers and Supports

9208

Spacer Round 6.35mm-OD 7.937mm-LG Aluminum Alloy 2011-T3 Clear Chromate

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Material
    Aluminum Alloy 2011-T3
  • Screw Size
    6
  • Body Length (Imperial) (in)
    5/16
  • Outer Diameter (Imperial) (in)
    1/4
  • Finish
    Clear Chromate
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources