PCB Spacers and Supports
9207
Spacer Round 6.35mm-OD 4.762mm-LG Aluminum Alloy 2011-T3 Clear Chromate
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Round
Material
Aluminum Alloy 2011-T3
Screw Size
6
Body Length (Imperial) (in)
3/16
Outer Diameter (Imperial) (in)
1/4
Finish
Clear Chromate
Packaging
Bulk

