Switch Toggle
9201TAV2QE
Switch Toggle ON ON DPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket and Threads Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Actuator Style
Round Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
6@125VAC 30VDC
Dielectric Strength
2500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
25000
Actuator Color
Bright Chrome
Actuator Length (mm)
17.45
Number of Rows
2
Row Spacing (mm)
10.16
Mounting
PC Mount with Bracket and Threads
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
2.54
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Vertical Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Thread Size
15/32-32
Body Length (mm)
19.05
Bushing Length (mm)
11.89
Body Depth (mm)
20.32
Body Height (mm)
19.05
Product Length (mm)
19.05
Product Depth (mm)
60.21
Product Height (mm)
19.05

