Connector Accessories
9200165425
Connector Accessories Protection Cover Straight Metal Gray Powder
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Protection Cover
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Metal
Plating
Powder
Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
41
Product Length (mm)
88.7
Product Depth (mm)
33.2
Product Height (mm)
19.3

