Arrow Electronic Components Online
9200100541|HARTING|simage
9200100541|HARTING|limage
Backshells

9200100541

Hood 90° 10A Shell Size Powder Die Cast Aluminum Single Lock Han®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    28.3
  • Shell Size
    10A
  • Connector Type
    Connector Rectangular
  • Angular Function
    90°
  • Body Material
    Die Cast Aluminum
  • Body Plating
    Powder
  • Coupling
    Single Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Dust Gray
  • Style
    Hood
  • Tradename
    Han®

Documentation and Resources

Datasheets
Design resources