Arrow Electronic Components Online
9200|KEYSTONE|simage
9200|KEYSTONE|limage
Connector Accessories

9200

Connector Accessories PC Bracket

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Bracket
  • Body Orientation
    Straight
  • Material
    Steel
  • Product Length (mm)
    120.02
  • Product Depth (mm)
    21.59
  • Product Height (mm)
    11.43
Order Quantity

Documentation and Resources

Datasheets
Design resources