Arrow Electronic Components Online
920512P51S|AMPHENOLRF|simage
920512P51S|AMPHENOLRF|limage
Connector RF

920-512P-51S

Conn HD-EFI 0Hz to 6GHz 50Ohm ST Panel Mount PL Gold Single

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    HD-EFI
  • Gender
    PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    200
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Single
  • Product Diameter (mm)
    5.5
  • Product Length (mm)
    14.91
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources