Arrow Electronic Components Online
920502J52P|AMPHENOLRF|simage
920502J52P|AMPHENOLRF|limage
Connector RF

920-502J-52P

Conn HD-EFI 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Tray

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    HD-EFI
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    6
  • Product Depth (mm)
    6
  • Product Height (mm)
    4.2
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources