Resistor Trimmers, Potentiometers and Rheostats
91AR2KLF
Res Cermet Trimmer 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Bulk
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
2K
Tolerance
20%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
174
Number of Electrical Turns (Turns)
1
Mechanical Rotational Life (Cycles)
200
Number of Mechanical Turns (Turns)
1
Packaging
Bulk
Product Length (mm)
9.53
Product Depth (mm)
9.78
Product Height (mm)
5.08
Product Weight (g)
0.85
Mounting
Through Hole

