Connector Headers and PCB Receptacles
91931-31115LF
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 15 Positions
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Mezzanine
Gender
RCP
Number of Contacts
15
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
12.3
Product Depth (mm)
5.59
Product Height (mm)
3.28
Tradename
CONAN®
Contact Plating Thickness
0.38um
Mounting
Surface Mount

