Arrow Electronic Components Online
9193021131LF|FCI|simage
9193021131LF|FCI|limage
Connector Headers and PCB Receptacles

91930-21131LF

Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Mezzanine
  • Gender
    RCP
  • Number of Contacts
    31
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    500V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tube
  • Product Length (mm)
    20.3
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    3.28
  • Tradename
    CONAN®
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources