Arrow Electronic Components Online
919389P51A|AMPHENOLRF|simage
919389P51A|AMPHENOLRF|limage
Connector RF

919-389P-51A

919-389P-51A Amphenol RF Connectors MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Arrow.com

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Contact Gender
    M
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    8.6
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources