Arrow Electronic Components Online
919118J51P|AMPHENOLRF|simage
919118J51P|AMPHENOLRF|limage
Connector RF

919-118J-51P

Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.1
  • Maximum Voltage Rating
    500V
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    10000
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    5.99
  • Product Length (mm)
    5.89
  • Product Depth (mm)
    5.89
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources