Arrow Electronic Components Online
919109J51PX|AMPHENOLRF|simage
919109J51PX|AMPHENOLRF|limage
Connector RF

919-109J-51PX

Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.1
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    10000
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Weight (g)
    0.7
  • Product Length (mm)
    6
  • Product Depth (mm)
    6
  • Product Height (mm)
    6.06
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources