Arrow Electronic Components Online
9182B|BKPRCSN|simage
9182B|BKPRCSN|limage
Bench Power Supplies

9182B

DC Power Supply 0-10V, 20A / 10-20V, 10A

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992.a
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LED
  • Number of Displays
    1
  • Number of Outputs
    1
  • Fan
    Yes
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    3mV(Max)
  • Interface Type
    GPIB/LAN/RS232/RS485/USB
  • Output Voltage Range (V)
    0 to 10|0 to 20
  • Maximum Output Current (A)
    20|10
  • Maximum Output Power (W)
    200
  • AC Input Voltage (V)
    115|230
  • Cooling Type
    Forced Air
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    12000

Documentation and Resources

Datasheets
Design resources