스테퍼 모터
12 VDC Small Reduction Stepper Motor | 918
Small DC stepper motor with internal gearbox, mounting holes, holding torque of 0.025 Nm, 12-V operation, and 513 steps per revolution
Adafruit IndustriesThe 12-VDC Small Reduction Stepper Motor is a stepper motor that integrates both a stepper motor and gearbox into a single package. The internal stepper motor has 32 steps per revolution, but the internal gearbox with a 1/16 reduction ratio results in the output axel having 513 steps per resolution. The operating voltage of this stepper motor is 12 V. It uses a five-terminal cable and can provide up to 80 RPM at 12 V and 50 RPM at 9 V. The holding torque of the motor is 250 g/cm, or 0.025 Nm, and the output shaft has a 5-mm diameter with a flattened shape.
Drawings/Package
Key Features
- 12-VDC operation
- Up to 80-RPM speed
- Holding torque of 0.025 Nm
- 37-g weight
- 513 steps per revolution
General Applications
- Small NC prototypes
- Stepper motor experimentation
- Actuator control
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
918
Automotive
No
PPAP
No
Type
Small Reduction
Motor Voltage (V)
12
Holding Torque (N.m)
0.025
Steps per Revolution
32
Configuration
Unipolar
Step Angle (°)
11.25
Motor Shape
Cylindrical
Number of Terminals
5
Number of Shafts
1
Mounting Hole Spacing (mm)
35
Shaft Diameter (mm)
5
Shaft Length (mm)
4.5
Body Diameter (mm)
28
Body Length (mm)
20.5
Weight (g)
37
Product Length (mm)
42
Product Depth (mm)
29
Product Height (mm)
31
Order Quantity

