Connector Headers and PCB Receptacles
917894-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Thru-Hole Tape
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Tape
Product Length (mm)
7.5
Product Depth (mm)
8.2
Product Height (mm)
9.8
Mounting
Through Hole

