Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Rectangular
Contact Type
Stamped Power
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
630VDC|630VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box|Reel
Product Length (mm)
33.7
Product Depth (mm)
7.7
Product Height (mm)
4.8
Wire Size (AWG)
14-16
Mounting
Cable Mount
Order Quantity

