Connector Headers and PCB Receptacles
917800001
Conn IDC Connector F 3 POS 2.5mm IDT RA Cable Mount Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
3
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
32VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
10
Packaging
Tray
Product Weight (g)
0.798
Product Length (mm)
9.87
Product Height (mm)
13.5
Mounting
Cable Mount

