Connector Headers and PCB Receptacles
917160001
Conn IDC Connector RCP 3 POS 2.5mm IDT RA Side Entry Cable Mount Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
32VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
10
Packaging
Tray
Product Weight (g)
0.731
Product Length (mm)
9.87
Product Height (mm)
13.5
Mounting
Cable Mount

