Arrow Electronic Components Online
9162|ABBATRON|simage
9162|ABBATRON|limage
PCB Spacers and Supports

9162

Spacer Round 2.31mm-ID 4.75mm-OD 6.35mm-LG Nylon 6/6

Abbatron
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    Unknown
  • Type
    Round
  • Material
    Nylon 6/6
  • Screw Size
    #2
  • Body Length (Imperial) (in)
    1/4
  • Outer Diameter (Imperial) (in)
    3/16
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources